
66623374832 | |
|---|---|
DigiKey Part Number | 3713-66623374832-ND |
Manufacturer | Merit |
Manufacturer Product Number | 66623374832 |
Description | ALUMINUM OXIDE MEDIUM 4.5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Merit | Color Maroon |
Packaging Bulk | Diameter 4.50" (114.30mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,97200 € | 49,72 € |
| Unit Price without VAT: | 4,97200 € |
|---|---|
| Unit Price with VAT: | 5,91668 € |

