
66623374823 | |
|---|---|
DigiKey Part Number | 3713-66623374823-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623374823 |
Description | 4-1/2 In. Bear-Tex Rapid Prep No |
Customer Reference | |
Detailed Description | Aluminum Oxide Very Fine X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Very Fine |
Manufacturer Norton | Color Blue |
Packaging Bulk | Diameter 4.50" (114.30mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,46500 € | 54,65 € |
| Unit Price without VAT: | 5,46500 € |
|---|---|
| Unit Price with VAT: | 6,50335 € |

