
66623373764 | |
|---|---|
DigiKey Part Number | 3713-66623373764-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623373764 |
Description | BELT ZIRCONIA ALUM MED 18"X0.75" |
Customer Reference | |
Detailed Description | Abrasive Belt Zirconia Alumina Medium 120 0.75" (19.05mm) X 18.00" (457.20mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 120 |
Packaging Bulk | Color Blue |
Part Status Active | Width 0.75" (19.05mm) |
Type Abrasive Belt | Length 18.00" (457.20mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,41920 € | 35,48 € |
| Unit Price without VAT: | 1,41920 € |
|---|---|
| Unit Price with VAT: | 1,68885 € |

