
66623373757 | |
|---|---|
DigiKey Part Number | 3713-66623373757-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623373757 |
Description | 1/2 x 18 In. BlueFire Cloth File |
Customer Reference | |
Detailed Description | Belt Zirconia Alumina Coarse 80 0.50" (12.70mm) X 18.00" (457.20mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Blue |
Part Status Active | Width 0.50" (12.70mm) |
Type Belt | Length 18.00" (457.20mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1,53800 € | 7,69 € |
| Unit Price without VAT: | 1,53800 € |
|---|---|
| Unit Price with VAT: | 1,83022 € |

