
66623373678 | |
|---|---|
DigiKey Part Number | 3713-66623373678-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623373678 |
Description | 4-1/2 In. Bear-Tex Vortex Rapid |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Maroon |
Packaging Bulk | Diameter 4.50" (114.30mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,71440 € | 167,86 € |
| Unit Price without VAT: | 6,71440 € |
|---|---|
| Unit Price with VAT: | 7,99014 € |

