
66623373670 | |
|---|---|
DigiKey Part Number | 3713-66623373670-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623373670 |
Description | 7 In. Bear-Tex Vortex Rapid Prep |
Customer Reference | |
Detailed Description | Aluminum Oxide Extra Coarse X 7.00" (177.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Coarse | |
Color | Black | |
Diameter | 7.00" (177.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 16,10560 € | 402,64 € |
| Unit Price without VAT: | 16,10560 € |
|---|---|
| Unit Price with VAT: | 19,16566 € |

