
66623365598 | |
|---|---|
DigiKey Part Number | 3713-66623365598-ND |
Manufacturer | Merit |
Manufacturer Product Number | 66623365598 |
Description | 4-1/2 x 7/8 In. Fiber Disc 80 Gr |
Customer Reference | |
Detailed Description | Disc Ceramic Alumina Coarse 80 X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Merit | Abrasive Grit 80 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 4.50" (114.30mm) |
Type Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,58920 € | 39,73 € |
| Unit Price without VAT: | 1,58920 € |
|---|---|
| Unit Price with VAT: | 1,89115 € |

