
66623357284 | |
|---|---|
DigiKey Part Number | 3713-66623357284-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623357284 |
Description | ABRASIVE DISC ALUM OX 36 7" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Extra Coarse 36 X 7.00" (177.80mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 36 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 7.00" (177.80mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,68280 € | 42,07 € |
| Unit Price without VAT: | 1,68280 € |
|---|---|
| Unit Price with VAT: | 2,00253 € |

