
66623357282 | |
|---|---|
DigiKey Part Number | 3713-66623357282-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623357282 |
Description | ABRASIVE DISC ALUM OX MED 120 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Medium 120 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit 120 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,83280 € | 20,82 € |
| Unit Price without VAT: | 0,83280 € |
|---|---|
| Unit Price with VAT: | 0,99103 € |

