
66623357278 | |
|---|---|
DigiKey Part Number | 3713-66623357278-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623357278 |
Description | ABRASIVE DISC ALUM OX COARSE 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Coarse 50 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 50 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,90080 € | 22,52 € |
| Unit Price without VAT: | 0,90080 € |
|---|---|
| Unit Price with VAT: | 1,07195 € |

