
66623357276 | |
|---|---|
DigiKey Part Number | 3713-66623357276-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623357276 |
Description | ABRASIVE DISC ALUM OX 24 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Extra Coarse 24 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Coarse | |
Abrasive Grit | 24 | |
Color | Brown | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,98960 € | 24,74 € |
| Unit Price without VAT: | 0,98960 € |
|---|---|
| Unit Price with VAT: | 1,17762 € |

