
66623355599 | |
|---|---|
DigiKey Part Number | 3713-66623355599-ND |
Manufacturer | Merit |
Manufacturer Product Number | 66623355599 |
Description | ABRASIVE DISC CER ALUM COARSE 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Coarse 50 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Merit | Abrasive Grit 50 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,38840 € | 59,71 € |
| Unit Price without VAT: | 2,38840 € |
|---|---|
| Unit Price with VAT: | 2,84220 € |

