
66623353313 | |
|---|---|
DigiKey Part Number | 3713-66623353313-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623353313 |
Description | ABRASIVE DISC ALUM OX MED 4.5" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Medium 100 X 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Medium | |
Abrasive Grit | 100 | |
Color | Brown | |
Diameter | 4.50" (114.30mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,73160 € | 18,29 € |
| Unit Price without VAT: | 0,73160 € |
|---|---|
| Unit Price with VAT: | 0,87060 € |

