
66623353310 | |
|---|---|
DigiKey Part Number | 3713-66623353310-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623353310 |
Description | ABRASIVE DISC ALUM OX COARS 4.5" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Coarse 50 X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 50 |
Packaging Bulk | Color Brown |
Part Status Active | Diameter 4.50" (114.30mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,81600 € | 20,40 € |
| Unit Price without VAT: | 0,81600 € |
|---|---|
| Unit Price with VAT: | 0,97104 € |

