
66623341107 | |
|---|---|
DigiKey Part Number | 3713-66623341107-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623341107 |
Description | ZIRCONIA ALUM EXT COARSE 4.5" |
Customer Reference | |
Detailed Description | Zirconia Alumina Extra Coarse P36 X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit P36 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 4.50" (114.30mm) |
Abrasive Material Zirconia Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,63200 € | 76,32 € |
| Unit Price without VAT: | 7,63200 € |
|---|---|
| Unit Price with VAT: | 9,08208 € |

