
66623340085 | |
|---|---|
DigiKey Part Number | 3713-66623340085-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623340085 |
Description | ALUMINUM OXIDE FINE 3" |
Customer Reference | |
Detailed Description | Aluminum Oxide Fine X 3.00" (76.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Color | Green | |
Diameter | 3.00" (76.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,96040 € | 74,01 € |
| Unit Price without VAT: | 2,96040 € |
|---|---|
| Unit Price with VAT: | 3,52288 € |

