
66623340002 | |
|---|---|
DigiKey Part Number | 3713-66623340002-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623340002 |
Description | ALUM OXIDE EXTRA COARSE 0.75" |
Customer Reference | |
Detailed Description | Aluminum Oxide Extra Coarse X 0.75" (19.05mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Coarse | |
Color | Black | |
Diameter | 0.75" (19.05mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,17900 € | 58,95 € |
| Unit Price without VAT: | 1,17900 € |
|---|---|
| Unit Price with VAT: | 1,40301 € |

