
66623335423 | |
|---|---|
DigiKey Part Number | 3713-66623335423-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623335423 |
Description | 1-1/2 In. Bear-Tex Vortex Rapid |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 1.50" (38.10mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Maroon |
Packaging Bulk | Diameter 1.50" (38.10mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,36840 € | 68,42 € |
| Unit Price without VAT: | 1,36840 € |
|---|---|
| Unit Price with VAT: | 1,62840 € |

