
66623335421 | |
|---|---|
DigiKey Part Number | 3713-66623335421-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623335421 |
Description | ALUMINUM OXIDE MEDIUM 1" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 1.00" (25.40mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Maroon |
Packaging Bulk | Diameter 1.00" (25.40mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,11380 € | 55,69 € |
| Unit Price without VAT: | 1,11380 € |
|---|---|
| Unit Price with VAT: | 1,32542 € |

