
66623335413 | |
|---|---|
DigiKey Part Number | 3713-66623335413-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623335413 |
Description | 2 In. Bear-Tex Vortex Rapid Prep |
Customer Reference | |
Detailed Description | Abrasive Disc X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Grade | - | |
Micron Size | - | |
Color | - | |
Length | - | |
Diameter | 2.00" (50.80mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,22900 € | 111,45 € |
| Unit Price without VAT: | 2,22900 € |
|---|---|
| Unit Price with VAT: | 2,65251 € |

