
66623334965 | |
|---|---|
DigiKey Part Number | 3713-66623334965-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623334965 |
Description | ALUMINUM OXIDE MEDIUM 7" |
Customer Reference | |
Detailed Description | Aluminum Oxide Medium X 7.00" (177.80mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Color Maroon |
Packaging Bulk | Diameter 7.00" (177.80mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 12,21320 € | 305,33 € |
| Unit Price without VAT: | 12,21320 € |
|---|---|
| Unit Price with VAT: | 14,53371 € |

