
66623334945 | |
|---|---|
DigiKey Part Number | 3713-66623334945-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623334945 |
Description | ALUMINUM OXIDE COARSE 5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Color | Brown | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 8,39960 € | 209,99 € |
| Unit Price without VAT: | 8,39960 € |
|---|---|
| Unit Price with VAT: | 9,99552 € |

