
66623334793 | |
|---|---|
DigiKey Part Number | 3713-66623334793-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623334793 |
Description | ABRASIVE DISC ALUM OX P320 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Extra Fine P320 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Fine | |
Abrasive Grit | P320 | |
Color | Yellow | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,61960 € | 30,98 € |
| Unit Price without VAT: | 0,61960 € |
|---|---|
| Unit Price with VAT: | 0,73732 € |

