
66623334788 | |
|---|---|
DigiKey Part Number | 3713-66623334788-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623334788 |
Description | ABRASIVE DISC ALUM OX MED 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Medium P120 X 6.00" (152.40mm) Dia |
Category | Abrasive Grade Medium |
Manufacturer Norton | Abrasive Grit P120 |
Packaging Bulk | Color Yellow |
Part Status Active | Diameter 6.00" (152.40mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,64600 € | 32,30 € |
| Unit Price without VAT: | 0,64600 € |
|---|---|
| Unit Price with VAT: | 0,76874 € |

