
66623333725 | |
|---|---|
DigiKey Part Number | 3713-66623333725-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623333725 |
Description | BELT ALUM OX 24 15.5"X3.5" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Extra Coarse 24 3.50" (88.90mm) X 15.50" (393.70mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Abrasive Grit 24 |
Packaging Bulk | Color Black |
Part Status Active | Width 3.50" (88.90mm) |
Type Abrasive Belt | Length 15.50" (393.70mm) |
Abrasive Material Aluminum Oxide | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 59,96000 € | 479,68 € |
| Unit Price without VAT: | 59,96000 € |
|---|---|
| Unit Price with VAT: | 71,35240 € |

