
66623333518 | |
|---|---|
DigiKey Part Number | 3713-66623333518-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623333518 |
Description | BELT ALUM OX FINE 240 18" X 1" |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Very Fine 240 1.00" (25.40mm) X 18.00" (457.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | 240 | |
Color | Blue | |
Width | 1.00" (25.40mm) | |
Length | 18.00" (457.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 16,89333 € | 202,72 € |
| Unit Price without VAT: | 16,89333 € |
|---|---|
| Unit Price with VAT: | 20,10306 € |

