
66623333429 | |
|---|---|
DigiKey Part Number | 3713-66623333429-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623333429 |
Description | 1 x 18 In. Bear-Tex Rapid Prep N |
Customer Reference | |
Detailed Description | Abrasive Belt Aluminum Oxide Fine 100 1.00" (25.40mm) X 18.00" (457.20mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Belt | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | 100 | |
Color | Green | |
Width | 1.00" (25.40mm) | |
Length | 18.00" (457.20mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 17,81417 € | 213,77 € |
| Unit Price without VAT: | 17,81417 € |
|---|---|
| Unit Price with VAT: | 21,19886 € |

