
66623329547 | |
|---|---|
DigiKey Part Number | 3713-66623329547-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623329547 |
Description | 2-3/4 In. x 13 Yd. Dry Ice Paper |
Customer Reference | |
Detailed Description | Abrasive Sheet Ceramic Alumina Super Fine P500 2.75" (69.85mm) X Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Sheet | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Super Fine | |
Abrasive Grit | P500 | |
Color | Blue | |
Width | 2.75" (69.85mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 42,39250 € | 169,57 € |
| Unit Price without VAT: | 42,39250 € |
|---|---|
| Unit Price with VAT: | 50,44708 € |

