
66623329518 | |
|---|---|
DigiKey Part Number | 3713-66623329518-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623329518 |
Description | ABRASIVE SHEET CER ALUM 2.75" |
Customer Reference | |
Detailed Description | Abrasive Sheet Ceramic Alumina Super Fine P400 2.75" (69.85mm) X Dia |
Category | Abrasive Grade Super Fine |
Manufacturer Norton | Abrasive Grit P400 |
Packaging Bulk | Color Blue |
Part Status Active | Width 2.75" (69.85mm) |
Type Abrasive Sheet | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 44,49750 € | 177,99 € |
| Unit Price without VAT: | 44,49750 € |
|---|---|
| Unit Price with VAT: | 52,95203 € |

