
66623328529 | |
|---|---|
DigiKey Part Number | 3713-66623328529-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623328529 |
Description | ABRASV DISC CER ALUM COARSE 4.5" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Coarse 80 X 4.50" (114.30mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 80 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 4.50" (114.30mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,98600 € | 99,65 € |
| Unit Price without VAT: | 3,98600 € |
|---|---|
| Unit Price with VAT: | 4,74334 € |

