
66623326067 | |
|---|---|
DigiKey Part Number | 3713-66623326067-ND |
Manufacturer | Merit |
Manufacturer Product Number | 66623326067 |
Description | 4-1/2 In. Surface Prep Non-Woven |
Customer Reference | |
Detailed Description | Aluminum Oxide Extra Coarse X 4.50" (114.30mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Merit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Extra Coarse | |
Color | Black | |
Diameter | 4.50" (114.30mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 5,78320 € | 144,58 € |
| Unit Price without VAT: | 5,78320 € |
|---|---|
| Unit Price with VAT: | 6,88201 € |

