
66623325041 | |
|---|---|
DigiKey Part Number | 3713-66623325041-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623325041 |
Description | 4 In. Bear-Tex Vortex Rapid Prep |
Customer Reference | |
Detailed Description | Aluminum Oxide Fine X 4.00" (101.60mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Color Green |
Packaging Bulk | Diameter 4.00" (101.60mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,05120 € | 151,28 € |
| Unit Price without VAT: | 6,05120 € |
|---|---|
| Unit Price with VAT: | 7,20093 € |

