
66623325035 | |
|---|---|
DigiKey Part Number | 3713-66623325035-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623325035 |
Description | ALUMINUM OXIDE FINE 2" |
Customer Reference | |
Detailed Description | Aluminum Oxide Fine X 2.00" (50.80mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Color | Green | |
Diameter | 2.00" (50.80mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,89340 € | 94,67 € |
| Unit Price without VAT: | 1,89340 € |
|---|---|
| Unit Price with VAT: | 2,25315 € |

