
66623325031 | |
|---|---|
DigiKey Part Number | 3713-66623325031-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623325031 |
Description | ALUMINUM OXIDE FINE 1.5" |
Customer Reference | |
Detailed Description | Aluminum Oxide Fine X 1.50" (38.10mm) Dia |
Category | Abrasive Grade Fine |
Manufacturer Norton | Color Green |
Packaging Bulk | Diameter 1.50" (38.10mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,44480 € | 72,24 € |
| Unit Price without VAT: | 1,44480 € |
|---|---|
| Unit Price with VAT: | 1,71931 € |

