
66623325017 | |
|---|---|
DigiKey Part Number | 3713-66623325017-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623325017 |
Description | 1-1/2 In. Bear-Tex Vortex Rapid |
Customer Reference | |
Detailed Description | Abrasive Disc X 1.50" (38.10mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Grade | - | |
Micron Size | - | |
Color | - | |
Length | - | |
Diameter | 1.50" (38.10mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,62660 € | 81,33 € |
| Unit Price without VAT: | 1,62660 € |
|---|---|
| Unit Price with VAT: | 1,93565 € |

