
66623325015 | |
|---|---|
DigiKey Part Number | 3713-66623325015-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623325015 |
Description | 1 In. Bear-Tex Vortex Rapid Prep |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse X 1.00" (25.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Coarse | |
Color | Brown | |
Diameter | 1.00" (25.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,27360 € | 63,68 € |
| Unit Price without VAT: | 1,27360 € |
|---|---|
| Unit Price with VAT: | 1,51558 € |

