
66623325013 | |
|---|---|
DigiKey Part Number | 3713-66623325013-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623325013 |
Description | ALUMINUM OXIDE COARSE 0.75" |
Customer Reference | |
Detailed Description | Aluminum Oxide Coarse X 0.75" (19.05mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Color Brown |
Packaging Bulk | Diameter 0.75" (19.05mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,40240 € | 70,12 € |
| Unit Price without VAT: | 1,40240 € |
|---|---|
| Unit Price with VAT: | 1,66886 € |

