
66623313931 | |
|---|---|
DigiKey Part Number | 3713-66623313931-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623313931 |
Description | 3 In. Bear-Tex Blaze Rapid Blend |
Customer Reference | |
Detailed Description | Ceramic Alumina Extra Coarse X 3.00" (76.20mm) Dia |
Category | Abrasive Grade Extra Coarse |
Manufacturer Norton | Color Orange |
Packaging Bulk | Diameter 3.00" (76.20mm) |
Part Status Active | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,82480 € | 245,62 € |
| Unit Price without VAT: | 9,82480 € |
|---|---|
| Unit Price with VAT: | 11,69151 € |

