
66623307048 | |
|---|---|
DigiKey Part Number | 3713-66623307048-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623307048 |
Description | ABRASIVE DISC ALUM OXIDE P120 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide P120 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | - | |
Abrasive Grit | P120 | |
Micron Size | - | |
Color | Gold | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 43,37500 € | 173,50 € |
| Unit Price without VAT: | 43,37500 € |
|---|---|
| Unit Price with VAT: | 51,61625 € |

