
66623305638 | |
|---|---|
DigiKey Part Number | 3713-66623305638-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623305638 |
Description | ABRASIVE DISC ALUM OX P320 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Extra Fine P320 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Extra Fine |
Manufacturer Norton | Abrasive Grit P320 |
Packaging Bulk | Color Yellow |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Aluminum Oxide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,53540 € | 53,54 € |
| Unit Price without VAT: | 0,53540 € |
|---|---|
| Unit Price with VAT: | 0,63713 € |

