
66623305616 | |
|---|---|
DigiKey Part Number | 3713-66623305616-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623305616 |
Description | ABRASIVE DISC CER ALUM P600 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Ultra Fine P600 X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Ultra Fine |
Manufacturer Norton | Abrasive Grit P600 |
Packaging Bulk | Color Blue |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Abrasive Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,03680 € | 51,84 € |
| Unit Price without VAT: | 1,03680 € |
|---|---|
| Unit Price with VAT: | 1,23379 € |

