
66623303916 | |
|---|---|
DigiKey Part Number | 3713-66623303916-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66623303916 |
Description | 5 x 7/8 In. Bear-Tex Blaze Rapid |
Customer Reference | |
Detailed Description | Abrasive Disc X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Grade | - | |
Micron Size | - | |
Color | - | |
Width | - | |
Length | - | |
Diameter | 5.00" (127.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,15400 € | 261,54 € |
| Unit Price without VAT: | 26,15400 € |
|---|---|
| Unit Price with VAT: | 31,12326 € |

