
66261185803 | |
|---|---|
DigiKey Part Number | 3713-66261185803-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261185803 |
Description | ABRASIVE DISC PREM CER ALUM 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Premium Ceramic Alumina Coarse 60 0.63" (15.88mm) X 5.00" (127.00mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Orange |
Part Status Active | Width 0.63" (15.88mm) |
Type Abrasive Disc | Diameter 5.00" (127.00mm) |
Abrasive Material Premium Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,99440 € | 99,86 € |
| Unit Price without VAT: | 3,99440 € |
|---|---|
| Unit Price with VAT: | 4,75334 € |

