
66261183918 | |
|---|---|
DigiKey Part Number | 3713-66261183918-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261183918 |
Description | 5 In. Gold Reserve Paper H&L Dis |
Customer Reference | |
Detailed Description | Disc Aluminum Oxide P120 X 5.00" (127.00mm) Dia |
Category | Abrasive Material Aluminum Oxide |
Manufacturer Norton | Abrasive Grit P120 |
Packaging Bulk | Color Gold |
Part Status Active | Diameter 5.00" (127.00mm) |
Type Disc | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,53540 € | 26,77 € |
| Unit Price without VAT: | 0,53540 € |
|---|---|
| Unit Price with VAT: | 0,63713 € |

