
66261183821 | |
|---|---|
DigiKey Part Number | 3713-66261183821-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261183821 |
Description | ABRASIVE DISC ALUM OX P240 6" |
Customer Reference | |
Detailed Description | Abrasive Disc Aluminum Oxide Very Fine P240 X 6.00" (152.40mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Very Fine | |
Abrasive Grit | P240 | |
Micron Size | - | |
Color | Yellow | |
Width | - | |
Length | - | |
Diameter | 6.00" (152.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 52,66750 € | 210,67 € |
| Unit Price without VAT: | 52,66750 € |
|---|---|
| Unit Price with VAT: | 62,67433 € |

