
66261162321 | |
|---|---|
DigiKey Part Number | 3713-66261162321-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261162321 |
Description | 2 In. Blaze Quick-Change Cloth D |
Customer Reference | |
Detailed Description | Disc Ceramic Alumina Coarse 60 X 2.00" (50.80mm) Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit 60 |
Packaging Bulk | Color Orange |
Part Status Active | Diameter 2.00" (50.80mm) |
Type Disc | Applications General Purpose |
Abrasive Material Ceramic Alumina |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,46200 € | 36,55 € |
| Unit Price without VAT: | 1,46200 € |
|---|---|
| Unit Price with VAT: | 1,73978 € |

