
66261156071 | |
|---|---|
DigiKey Part Number | 3713-66261156071-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261156071 |
Description | ABRASV ROLL CER ALUM 39'X4.5" |
Customer Reference | |
Detailed Description | Abrasive Roll Ceramic Alumina Super Fine P400 4.50" (114.30mm) X 39.00' (11.89m) 13 yds Dia |
Category | Abrasive Grade Super Fine |
Manufacturer Norton | Abrasive Grit P400 |
Packaging Bulk | Color Blue |
Part Status Active | Width 4.50" (114.30mm) |
Type Abrasive Roll | Length 39.00' (11.89m) 13 yds |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 79,72000 € | 318,88 € |
| Unit Price without VAT: | 79,72000 € |
|---|---|
| Unit Price with VAT: | 94,86680 € |

