
66261156070 | |
|---|---|
DigiKey Part Number | 3713-66261156070-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261156070 |
Description | ABRASIVE ROLL CER ALUM 39'X4.5" |
Customer Reference | |
Detailed Description | Abrasive Roll Ceramic Alumina Extra Fine P320 4.50" (114.30mm) X 39.00' (11.89m) 13 yds Dia |
Category | Abrasive Grade Extra Fine |
Manufacturer Norton | Abrasive Grit P320 |
Packaging Bulk | Color Blue |
Part Status Active | Width 4.50" (114.30mm) |
Type Abrasive Roll | Length 39.00' (11.89m) 13 yds |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 84,05500 € | 336,22 € |
| Unit Price without VAT: | 84,05500 € |
|---|---|
| Unit Price with VAT: | 100,02545 € |

