
66261156064 | |
|---|---|
DigiKey Part Number | 3713-66261156064-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261156064 |
Description | ABRASIVE ROLL CER ALUM 39'X4.5" |
Customer Reference | |
Detailed Description | Abrasive Roll Ceramic Alumina Coarse P80 4.50" (114.30mm) X 39.00' (11.89m) 13 yds Dia |
Category | Abrasive Grade Coarse |
Manufacturer Norton | Abrasive Grit P80 |
Packaging Bulk | Color Blue |
Part Status Active | Width 4.50" (114.30mm) |
Type Abrasive Roll | Length 39.00' (11.89m) 13 yds |
Abrasive Material Ceramic Alumina | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 99,04000 € | 396,16 € |
| Unit Price without VAT: | 99,04000 € |
|---|---|
| Unit Price with VAT: | 117,85760 € |

