
66261155377 | |
|---|---|
DigiKey Part Number | 3713-66261155377-ND |
Manufacturer | Norton |
Manufacturer Product Number | 66261155377 |
Description | ABRASIVE DISC CER ALUM P400 5" |
Customer Reference | |
Detailed Description | Abrasive Disc Ceramic Alumina Super Fine P400 X 5.00" (127.00mm) Dia |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Norton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Disc | |
Abrasive Material | Ceramic Alumina | |
Abrasive Grade | Super Fine | |
Abrasive Grit | P400 | |
Color | Blue | |
Diameter | 5.00" (127.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 76,55000 € | 306,20 € |
| Unit Price without VAT: | 76,55000 € |
|---|---|
| Unit Price with VAT: | 91,09450 € |

